Parametric Equivalent
Parametric Equivalent




MMA02040D3019FB300 | |
|---|---|
DigiKey Part Number | MMA02040D3019FB300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040D3019FB300 |
Description | RES 30.1 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D3019FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040D3019DB300 | Vishay | 0 | MMA02040D3019DB300-ND | € 0,08369 | Parametric Equivalent |
| MMA02040D3019FB000 | Vishay | 0 | MMA02040D3019FB000-ND | € 0,06119 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06953 | € 208,59 |
| Unit Price without VAT: | € 0,06953 |
|---|---|
| Unit Price with VAT: | € 0,08483 |


