Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MMA02040D1961CB300 | |
|---|---|
DigiKey Part Number | MMA02040D1961CB300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040D1961CB300 |
Description | RES 1.96KOHM 0.25% 1/4W MELF0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1961CB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM02040D1961BB300 | Vishay | 0 | SMM02040D1961BB300-ND | € 0,11963 | Upgrade |
| MMA02040D1961BA300 | Vishay | 0 | MMA02040D1961BA300-ND | € 0,11963 | Parametric Equivalent |
| MMA02040D1961BB100 | Vishay | 0 | 749-MMA02040D1961BB100TR-ND | € 0,19003 | Parametric Equivalent |
| MMA02040D1961BB300 | Vishay | 0 | MMA02040D1961BB300-ND | € 0,11963 | Parametric Equivalent |
| MMA02040D1961CA300 | Vishay | 0 | MMA02040D1961CA300-ND | € 0,11380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11380 | € 341,40 |
| Unit Price without VAT: | € 0,11380 |
|---|---|
| Unit Price with VAT: | € 0,13884 |





