



MMA02040D1009FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D1009FB300TR-ND - Tape & Reel (TR) 749-MMA02040D1009FB300CT-ND - Cut Tape (CT) 749-MMA02040D1009FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1009FB300 |
Description | RES 10 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1009FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,20100 | € 2,01 |
| 25 | € 0,16960 | € 4,24 |
| 50 | € 0,15020 | € 7,51 |
| 100 | € 0,13370 | € 13,37 |
| 250 | € 0,11564 | € 28,91 |
| 500 | € 0,10428 | € 52,14 |
| 1 000 | € 0,09464 | € 94,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08222 | € 246,66 |
| 6 000 | € 0,07589 | € 455,34 |
| 9 000 | € 0,07263 | € 653,67 |
| 15 000 | € 0,06895 | € 1 034,25 |
| 21 000 | € 0,06676 | € 1 401,96 |
| 30 000 | € 0,06462 | € 1 938,60 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

