



MMA02040C3902FB300 | |
|---|---|
DigiKey Part Number | MMA-39.0KATR-ND - Tape & Reel (TR) MMA-39.0KACT-ND - Cut Tape (CT) MMA-39.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3902FB300 |
Description | RES SMD 39K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3902FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04700 | € 0,47 |
| 25 | € 0,04320 | € 1,08 |
| 50 | € 0,04100 | € 2,05 |
| 100 | € 0,03870 | € 3,87 |
| 250 | € 0,03584 | € 8,96 |
| 500 | € 0,03390 | € 16,95 |
| 1 000 | € 0,03211 | € 32,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02960 | € 88,80 |
| 6 000 | € 0,02822 | € 169,32 |
| 9 000 | € 0,02748 | € 247,32 |
| 15 000 | € 0,02662 | € 399,30 |
| 21 000 | € 0,02609 | € 547,89 |
| 30 000 | € 0,02557 | € 767,10 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


