



MMA02040C2740FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2740FB000TR-ND - Tape & Reel (TR) 749-MMA02040C2740FB000CT-ND - Cut Tape (CT) 749-MMA02040C2740FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2740FB000 |
Description | RES 274 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2740FB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08800 | € 0,88 |
| 25 | € 0,07440 | € 1,86 |
| 50 | € 0,06560 | € 3,28 |
| 100 | € 0,05800 | € 5,80 |
| 250 | € 0,04968 | € 12,42 |
| 500 | € 0,04444 | € 22,22 |
| 1 000 | € 0,04000 | € 40,00 |
| 5 000 | € 0,03208 | € 160,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02949 | € 294,90 |
| 20 000 | € 0,02729 | € 545,80 |
| 30 000 | € 0,02616 | € 784,80 |
| 50 000 | € 0,02488 | € 1 244,00 |
| 70 000 | € 0,02412 | € 1 688,40 |
| 100 000 | € 0,02337 | € 2 337,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

