



MMA02040C2704FB300 | |
|---|---|
DigiKey Part Number | 749-1896-2-ND - Tape & Reel (TR) 749-1896-1-ND - Cut Tape (CT) 749-1896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2704FB300 |
Description | RES 2.7M OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2704FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08800 | € 0,88 |
| 25 | € 0,07440 | € 1,86 |
| 50 | € 0,06560 | € 3,28 |
| 100 | € 0,05800 | € 5,80 |
| 250 | € 0,04968 | € 12,42 |
| 500 | € 0,04444 | € 22,22 |
| 1 000 | € 0,04000 | € 40,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03427 | € 102,81 |
| 6 000 | € 0,03136 | € 188,16 |
| 9 000 | € 0,02985 | € 268,65 |
| 15 000 | € 0,02816 | € 422,40 |
| 21 000 | € 0,02714 | € 569,94 |
| 30 000 | € 0,02616 | € 784,80 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

