
MCU0805MD3304BP500 | |
|---|---|
DigiKey Part Number | 749-MCU0805MD3304BP500TR-ND - Tape & Reel (TR) 749-MCU0805MD3304BP500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCU0805MD3304BP500 |
Description | RES 3.3M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,22100 | € 2,21 |
| 25 | € 0,20480 | € 5,12 |
| 50 | € 0,19380 | € 9,69 |
| 100 | € 0,18320 | € 18,32 |
| 250 | € 0,17032 | € 42,58 |
| 500 | € 0,16160 | € 80,80 |
| 1 000 | € 0,15372 | € 153,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13846 | € 692,30 |
| 10 000 | € 0,13309 | € 1 330,90 |
| 15 000 | € 0,13025 | € 1 953,75 |
| 25 000 | € 0,12697 | € 3 174,25 |
| 35 000 | € 0,12498 | € 4 374,30 |
| 50 000 | € 0,12301 | € 6 150,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

