Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050C9103FP500 | |
|---|---|
DigiKey Part Number | MCU08050C9103FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050C9103FP500 |
Description | RES 910K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C9103FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805FRE07910KL | YAGEO | 9 878 | 13-RT0805FRE07910KLCT-ND | € 0,08000 | Direct |
| ERA-6AEB914V | Panasonic Industry | 5 043 | P910KDACT-ND | € 0,08000 | Upgrade |
| RG2012P-914-B-T5 | Susumu | 4 228 | 408-RG2012P-914-B-T5CT-ND | € 0,10000 | Upgrade |
| RG2012P-914-D-T5 | Susumu | 0 | RG2012P-914-D-T5-ND | € 0,03002 | Upgrade |
| RT0805BRD07910KL | YAGEO | 4 344 | YAG1993CT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03674 | € 183,70 |
| Unit Price without VAT: | € 0,03674 |
|---|---|
| Unit Price with VAT: | € 0,04482 |




