
MCU08050C2203FP500 | |
|---|---|
DigiKey Part Number | 749-1729-2-ND - Tape & Reel (TR) 749-1729-1-ND - Cut Tape (CT) 749-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C2203FP500 |
Description | RES 220K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C2203FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,06520 | € 1,63 |
| 50 | € 0,06180 | € 3,09 |
| 100 | € 0,05830 | € 5,83 |
| 250 | € 0,05408 | € 13,52 |
| 500 | € 0,05120 | € 25,60 |
| 1 000 | € 0,04854 | € 48,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04331 | € 216,55 |
| 10 000 | € 0,04145 | € 414,50 |
| 15 000 | € 0,04046 | € 606,90 |
| 25 000 | € 0,03930 | € 982,50 |
| 35 000 | € 0,03860 | € 1 351,00 |
| 50 000 | € 0,03791 | € 1 895,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

