
MCT0603PD4990DP500 | |
|---|---|
DigiKey Part Number | 749-1523-2-ND - Tape & Reel (TR) 749-1523-1-ND - Cut Tape (CT) 749-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603PD4990DP500 |
Description | RES 499 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603PD4990DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,12000 | € 1,20 |
| 25 | € 0,11080 | € 2,77 |
| 50 | € 0,10480 | € 5,24 |
| 100 | € 0,09890 | € 9,89 |
| 250 | € 0,09188 | € 22,97 |
| 500 | € 0,08706 | € 43,53 |
| 1 000 | € 0,08267 | € 82,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07408 | € 370,40 |
| 10 000 | € 0,07104 | € 710,40 |
| 15 000 | € 0,06942 | € 1 041,30 |
| 25 000 | € 0,06755 | € 1 688,75 |
| 35 000 | € 0,06641 | € 2 324,35 |
| 50 000 | € 0,06529 | € 3 264,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

