1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603MD1001BP500

DigiKey Part Number
749-MCT0603MD1001BP500TR-ND - Tape & Reel (TR)
749-MCT0603MD1001BP500CT-ND - Cut Tape (CT)
749-MCT0603MD1001BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603MD1001BP500
Description
RES 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86 339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,19600€ 1,96
25€ 0,18240€ 4,56
50€ 0,17200€ 8,60
100€ 0,16260€ 16,26
250€ 0,15116€ 37,79
500€ 0,14338€ 71,69
1 000€ 0,13634€ 136,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,12267€ 613,35
10 000€ 0,11786€ 1 178,60
15 000€ 0,11531€ 1 729,65
25 000€ 0,11237€ 2 809,25
35 000€ 0,11059€ 3 870,65
50 000€ 0,10882€ 5 441,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29280