3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3301DP500

DigiKey Part Number
749-MCT06030D3301DP500TR-ND - Tape & Reel (TR)
749-MCT06030D3301DP500CT-ND - Cut Tape (CT)
749-MCT06030D3301DP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D3301DP500
Description
RES 3.3K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D3301DP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,05600€ 0,56
25€ 0,05240€ 1,31
50€ 0,04920€ 2,46
100€ 0,04660€ 4,66
250€ 0,04320€ 10,80
500€ 0,04086€ 20,43
1 000€ 0,03873€ 38,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03450€ 172,50
10 000€ 0,03299€ 329,90
15 000€ 0,03218€ 482,70
25 000€ 0,03125€ 781,25
35 000€ 0,03068€ 1 073,80
50 000€ 0,03011€ 1 505,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760