Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030D3160BP500 | |
|---|---|
DigiKey Part Number | 231221673161-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030D3160BP500 |
Description | RES 316 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D3160BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D3160BP100 | Vishay | 0 | MCT06030D3160BP100-ND | € 0,19458 | Parametric Equivalent |
| RG1608P-3160-B-T5 | Susumu | 3 888 | 408-RG1608P-3160-B-T5CT-ND | € 0,10000 | Direct |
| RT0603BRD07316RL | YAGEO | 3 551 | YAG1633CT-ND | € 0,08000 | Direct |
| RG1608N-3160-B-T5 | Susumu | 0 | RG1608N-3160-B-T5-ND | € 0,18129 | Upgrade |
| RG1608N-3160-P-T1 | Susumu | 0 | RG1608N-3160-P-T1-ND | € 0,33540 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04196 | € 209,80 |
| Unit Price without VAT: | € 0,04196 |
|---|---|
| Unit Price with VAT: | € 0,05119 |




