
MCT06030D2492BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D2492BP500TR-ND - Tape & Reel (TR) 749-MCT06030D2492BP500CT-ND - Cut Tape (CT) 749-MCT06030D2492BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D2492BP500 |
Description | RES 24.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D2492BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-2492-B-T5 | Susumu | 64 687 | RG16P24.9KBCT-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,08000 | € 0,80 |
| 25 | € 0,07400 | € 1,85 |
| 50 | € 0,06980 | € 3,49 |
| 100 | € 0,06600 | € 6,60 |
| 250 | € 0,06128 | € 15,32 |
| 500 | € 0,05800 | € 29,00 |
| 1 000 | € 0,05501 | € 55,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04913 | € 245,65 |
| 10 000 | € 0,04704 | € 470,40 |
| 15 000 | € 0,04593 | € 688,95 |
| 25 000 | € 0,04464 | € 1 116,00 |
| 35 000 | € 0,04385 | € 1 534,75 |
| 50 000 | € 0,04307 | € 2 153,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

