15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1502DP500

DigiKey Part Number
749-MCT06030D1502DP500TR-ND - Tape & Reel (TR)
749-MCT06030D1502DP500CT-ND - Cut Tape (CT)
749-MCT06030D1502DP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1502DP500
Description
RES 15K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1502DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05700€ 0,57
25€ 0,05320€ 1,33
50€ 0,05000€ 2,50
100€ 0,04720€ 4,72
250€ 0,04376€ 10,94
500€ 0,04138€ 20,69
1 000€ 0,03922€ 39,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03494€ 174,70
10 000€ 0,03340€ 334,00
15 000€ 0,03259€ 488,85
25 000€ 0,03164€ 791,00
35 000€ 0,03106€ 1 087,10
50 000€ 0,03049€ 1 524,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980