
MCT06030D1500BP100 | |
|---|---|
DigiKey Part Number | 749-MCT06030D1500BP100TR-ND - Tape & Reel (TR) 749-MCT06030D1500BP100CT-ND - Cut Tape (CT) 749-MCT06030D1500BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1500BP100 |
Description | RES 150 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1500BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D1500BP500 | Vishay | 12 218 | 749-1700-1-ND | € 0,09000 | Parametric Equivalent |
| RG1608P-151-B-T5 | Susumu | 10 001 | RG16P150BCT-ND | € 0,08000 | Direct |
| RT0603BRD07150RL | YAGEO | 50 384 | YAG1533CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,27500 | € 2,75 |
| 25 | € 0,25440 | € 6,36 |
| 50 | € 0,24020 | € 12,01 |
| 100 | € 0,22700 | € 22,70 |
| 250 | € 0,21128 | € 52,82 |
| 500 | € 0,20060 | € 100,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19094 | € 190,94 |
| 2 000 | € 0,18228 | € 364,56 |
| 3 000 | € 0,17767 | € 533,01 |
| 5 000 | € 0,17229 | € 861,45 |
| 7 000 | € 0,16901 | € 1 183,07 |
| 10 000 | € 0,16575 | € 1 657,50 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

