MCT06030C9312FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,04196
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: € 0,00613
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 939
Unit Price: € 0,08000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,10039
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


Susumu
In Stock: 70 122
Unit Price: € 0,10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,02027
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,15612
Datasheet

Upgrade


YAGEO
In Stock: 90 559
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 3 014
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,05208
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,04102
Datasheet

Upgrade


YAGEO
In Stock: 1 421
Unit Price: € 0,08000
Datasheet
93.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C9312FP500

DigiKey Part Number
MCT06030C9312FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C9312FP500
Description
RES 93.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
93.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C9312FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D9312BP500Vishay0231221679313-ND€ 0,04196Upgrade
RT0603FRE0793K1LYAGEO0RT0603FRE0793K1L-ND€ 0,00613Direct
ERA-3AEB9312VPanasonic Industry4 939P93.1KDBCT-ND€ 0,08000Upgrade
RG1608N-9312-B-T5Susumu0RG1608N-9312-B-T5-ND€ 0,18129Upgrade
RG1608N-9312-D-T5Susumu0RG1608N-9312-D-T5-ND€ 0,10039Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01736€ 86,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,01736
Unit Price with VAT:€ 0,02118