
MCT06030C6819FP500 | |
|---|---|
DigiKey Part Number | 749-1678-2-ND - Tape & Reel (TR) 749-1678-1-ND - Cut Tape (CT) 749-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C6819FP500 |
Description | RES 68.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C6819FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603FRE0768R1L | YAGEO | 4 797 | 13-RT0603FRE0768R1LCT-ND | € 0,08000 | Direct |
| ERA-3AEB68R1V | Panasonic Industry | 13 463 | P68.1DBCT-ND | € 0,08000 | Upgrade |
| RT0603BRD0768R1L | YAGEO | 4 520 | 13-RT0603BRD0768R1LCT-ND | € 0,08000 | Upgrade |
| RT0603DRE0768R1L | YAGEO | 7 302 | 311-2651-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,02200 | € 0,55 |
| 50 | € 0,02100 | € 1,05 |
| 100 | € 0,01980 | € 1,98 |
| 250 | € 0,01836 | € 4,59 |
| 500 | € 0,01736 | € 8,68 |
| 1 000 | € 0,01641 | € 16,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01453 | € 72,65 |
| 10 000 | € 0,01385 | € 138,50 |
| 15 000 | € 0,01349 | € 202,35 |
| 25 000 | € 0,01307 | € 326,75 |
| 35 000 | € 0,01281 | € 448,35 |
| 50 000 | € 0,01255 | € 627,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

