64.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C6492FP500

DigiKey Part Number
749-MCT06030C6492FP500TR-ND - Tape & Reel (TR)
749-MCT06030C6492FP500CT-ND - Cut Tape (CT)
749-MCT06030C6492FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C6492FP500
Description
RES 64.9K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C6492FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D6492BP500Vishay930749-MCT06030D6492BP500CT-ND€ 0,09000Upgrade
RT0603FRE0764K9LYAGEO13 30613-RT0603FRE0764K9LCT-ND€ 0,08000Direct
ERA-3AEB6492VPanasonic Industry44 256P64.9KDBCT-ND€ 0,08000Upgrade
RG1608P-6492-B-T5Susumu3 926408-RG1608P-6492-B-T5CT-ND€ 0,10000Upgrade
RT0603BRD0764K9LYAGEO3 782YAG1711CT-ND€ 0,08000Upgrade
In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02400€ 0,24
25€ 0,02200€ 0,55
50€ 0,02100€ 1,05
100€ 0,01980€ 1,98
250€ 0,01836€ 4,59
500€ 0,01736€ 8,68
1 000€ 0,01641€ 16,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01453€ 72,65
10 000€ 0,01385€ 138,50
15 000€ 0,01349€ 202,35
25 000€ 0,01307€ 326,75
35 000€ 0,01281€ 448,35
50 000€ 0,01255€ 627,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760