
MCT06030C3308FP500 | |
|---|---|
DigiKey Part Number | 749-1639-2-ND - Tape & Reel (TR) 749-1639-1-ND - Cut Tape (CT) 749-1639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C3308FP500 |
Description | RES 3.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C3308FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03000 | € 0,30 |
| 25 | € 0,02760 | € 0,69 |
| 50 | € 0,02600 | € 1,30 |
| 100 | € 0,02450 | € 2,45 |
| 250 | € 0,02272 | € 5,68 |
| 500 | € 0,02146 | € 10,73 |
| 1 000 | € 0,02032 | € 20,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01802 | € 90,10 |
| 10 000 | € 0,01719 | € 171,90 |
| 15 000 | € 0,01675 | € 251,25 |
| 25 000 | € 0,01623 | € 405,75 |
| 35 000 | € 0,01591 | € 556,85 |
| 50 000 | € 0,01560 | € 780,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

