MCT06030C2050FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,04196
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,01529
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: € 0,00580
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,15035
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,10039
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,33540
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,04422
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,02130
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,20817
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,15612
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,69393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,40479
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,89054
Datasheet
205 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2050FP500

DigiKey Part Number
MCT06030C2050FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C2050FP500
Description
RES 205 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
205 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2050FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D2050BP500Vishay0231221672051-ND€ 0,04196Upgrade
MCT06030C2050FP50SVishay0MCT06030C2050FP50S-ND€ 0,01529Parametric Equivalent
RT0603FRE07205RLYAGEO0RT0603FRE07205RL-ND€ 0,00580Direct
RG1608N-2050-B-T5Susumu0RG1608N-2050-B-T5-ND€ 0,15035Upgrade
RG1608N-2050-D-T5Susumu0RG1608N-2050-D-T5-ND€ 0,10039Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01481€ 74,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,01481
Unit Price with VAT:€ 0,01807