2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2004FP500

DigiKey Part Number
749-MCT06030C2004FP500TR-ND - Tape & Reel (TR)
749-MCT06030C2004FP500CT-ND - Cut Tape (CT)
749-MCT06030C2004FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C2004FP500
Description
RES 2M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2004FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03000€ 0,30
25€ 0,02760€ 0,69
50€ 0,02600€ 1,30
100€ 0,02450€ 2,45
250€ 0,02272€ 5,68
500€ 0,02146€ 10,73
1 000€ 0,02032€ 20,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01802€ 90,10
10 000€ 0,01719€ 171,90
15 000€ 0,01675€ 251,25
25 000€ 0,01623€ 405,75
35 000€ 0,01591€ 556,85
50 000€ 0,01560€ 780,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760