Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030C1650FP500 | |
|---|---|
DigiKey Part Number | MCT06030C1650FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030C1650FP500 |
Description | RES 165 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1650FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D1650BP500 | Vishay | 0 | 231221671651-ND | € 0,06428 | Upgrade |
| RT0603FRE07165RL | YAGEO | 765 | 13-RT0603FRE07165RLCT-ND | € 0,08000 | Direct |
| ERA-3AED1650V | Panasonic Industry | 4 422 | P165BLCT-ND | € 0,08000 | Upgrade |
| RG1608N-1650-B-T5 | Susumu | 0 | RG1608N-1650-B-T5-ND | € 0,18129 | Upgrade |
| RG1608N-1650-D-T5 | Susumu | 0 | RG1608N-1650-D-T5-ND | € 0,10039 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01529 | € 76,45 |
| Unit Price without VAT: | € 0,01529 |
|---|---|
| Unit Price with VAT: | € 0,01865 |





