
MCT06030C1002FPW00 | |
|---|---|
DigiKey Part Number | 749-MCT06030C1002FPW00TR-ND - Tape & Reel (TR) 749-MCT06030C1002FPW00CT-ND - Cut Tape (CT) 749-MCT06030C1002FPW00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1002FPW00 |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030C1002FP500 | Vishay | 138 303 | MCT0603-10.0K-CFCT-ND | € 0,08000 | Parametric Equivalent |
| MCT06030D1002DP500 | Vishay | 24 971 | 749-1695-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,02200 | € 0,55 |
| 50 | € 0,02100 | € 1,05 |
| 100 | € 0,01980 | € 1,98 |
| 250 | € 0,01836 | € 4,59 |
| 500 | € 0,01736 | € 8,68 |
| 1 000 | € 0,01641 | € 16,41 |
| 5 000 | € 0,01453 | € 72,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01325 | € 265,00 |
| 40 000 | € 0,01271 | € 508,40 |
| 60 000 | € 0,01242 | € 745,20 |
| 100 000 | € 0,01209 | € 1 209,00 |
| 140 000 | € 0,01189 | € 1 664,60 |
| 200 000 | € 0,01169 | € 2 338,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

