
MCS04020D7502BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D7502BE000TR-ND - Tape & Reel (TR) 749-MCS04020D7502BE000CT-ND - Cut Tape (CT) 749-MCS04020D7502BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D7502BE000 |
Description | RES 75K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D7502BE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,08100 | € 0,81 |
| 25 | € 0,07480 | € 1,87 |
| 50 | € 0,07060 | € 3,53 |
| 100 | € 0,06660 | € 6,66 |
| 250 | € 0,06188 | € 15,47 |
| 500 | € 0,05858 | € 29,29 |
| 1 000 | € 0,05555 | € 55,55 |
| 5 000 | € 0,04962 | € 248,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04704 | € 470,40 |
| 20 000 | € 0,04519 | € 903,80 |
| 30 000 | € 0,04421 | € 1 326,30 |
| 50 000 | € 0,04307 | € 2 153,50 |
| 70 000 | € 0,04239 | € 2 967,30 |
| 100 000 | € 0,04170 | € 4 170,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

