
MCS04020D2000DE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2000DE000TR-ND - Tape & Reel (TR) 749-MCS04020D2000DE000CT-ND - Cut Tape (CT) 749-MCS04020D2000DE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2000DE000 |
Description | RES 200 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2000DE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05600 | € 0,56 |
| 25 | € 0,05240 | € 1,31 |
| 50 | € 0,04920 | € 2,46 |
| 100 | € 0,04660 | € 4,66 |
| 250 | € 0,04320 | € 10,80 |
| 500 | € 0,04086 | € 20,43 |
| 1 000 | € 0,03873 | € 38,73 |
| 5 000 | € 0,03450 | € 172,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03299 | € 329,90 |
| 20 000 | € 0,03165 | € 633,00 |
| 30 000 | € 0,03093 | € 927,90 |
| 50 000 | € 0,03011 | € 1 505,50 |
| 70 000 | € 0,02961 | € 2 072,70 |
| 100 000 | € 0,02911 | € 2 911,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

