MCS04020C8661FE000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,15653
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,01975
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: € 0,00718
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1 815
Unit Price: € 0,23000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,25444
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,14860
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,36349
Datasheet

Upgrade


Susumu
In Stock: 6 324
Unit Price: € 0,14000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,01293
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,40148
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,05490
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,01207
Datasheet

Upgrade


YAGEO
In Stock: 26 173
Unit Price: € 0,08000
Datasheet
8.66 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C8661FE000

DigiKey Part Number
231227518662-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C8661FE000
Description
RES 8.66K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C8661FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01344€ 134,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,01344
Unit Price with VAT:€ 0,01640