30 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C3002FE000

DigiKey Part Number
749-MCS04020C3002FE000TR-ND - Tape & Reel (TR)
749-MCS04020C3002FE000CT-ND - Cut Tape (CT)
749-MCS04020C3002FE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020C3002FE000
Description
RES 30K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C3002FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02400€ 0,24
25€ 0,02240€ 0,56
50€ 0,02120€ 1,06
100€ 0,02010€ 2,01
250€ 0,01860€ 4,65
500€ 0,01758€ 8,79
1 000€ 0,01662€ 16,62
5 000€ 0,01472€ 73,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01403€ 140,30
20 000€ 0,01341€ 268,20
30 000€ 0,01309€ 392,70
50 000€ 0,01271€ 635,50
70 000€ 0,01247€ 872,90
100 000€ 0,01224€ 1 224,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980