
MCS04020C1502FE000 | |
|---|---|
DigiKey Part Number | 749-1555-2-ND - Tape & Reel (TR) 749-1555-1-ND - Cut Tape (CT) 749-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C1502FE000 |
Description | RES 15K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C1502FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,02240 | € 0,56 |
| 50 | € 0,02120 | € 1,06 |
| 100 | € 0,02010 | € 2,01 |
| 250 | € 0,01860 | € 4,65 |
| 500 | € 0,01758 | € 8,79 |
| 1 000 | € 0,01662 | € 16,62 |
| 5 000 | € 0,01472 | € 73,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01403 | € 140,30 |
| 20 000 | € 0,01341 | € 268,20 |
| 30 000 | € 0,01309 | € 392,70 |
| 50 000 | € 0,01271 | € 635,50 |
| 70 000 | € 0,01247 | € 872,90 |
| 100 000 | € 0,01224 | € 1 224,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

