
MCS04020C1500FE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020C1500FE000TR-ND - Tape & Reel (TR) 749-MCS04020C1500FE000CT-ND - Cut Tape (CT) 749-MCS04020C1500FE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C1500FE000 |
Description | RES 150 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C1500FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,02200 | € 0,55 |
| 50 | € 0,02100 | € 1,05 |
| 100 | € 0,01980 | € 1,98 |
| 250 | € 0,01836 | € 4,59 |
| 500 | € 0,01736 | € 8,68 |
| 1 000 | € 0,01641 | € 16,41 |
| 5 000 | € 0,01453 | € 72,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01385 | € 138,50 |
| 20 000 | € 0,01325 | € 265,00 |
| 30 000 | € 0,01292 | € 387,60 |
| 50 000 | € 0,01255 | € 627,50 |
| 70 000 | € 0,01232 | € 862,40 |
| 100 000 | € 0,01209 | € 1 209,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

