Parametric Equivalent

CMB02070X1608JB200 | |
|---|---|
DigiKey Part Number | 749-CMB02070X1608JB200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMB02070X1608JB200 |
Description | CMB 0207 5% B2 1R6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB02070X1608JB700 | Vishay | 0 | 749-CMB02070X1608JB700TR-ND | € 0,24766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25285 | € 505,70 |
| Unit Price without VAT: | € 0,25285 |
|---|---|
| Unit Price with VAT: | € 0,30848 |


