56 Ohms ±2% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA02040X5609GB300

DigiKey Part Number
749-CMA02040X5609GB300TR-ND - Tape & Reel (TR)
749-CMA02040X5609GB300CT-ND - Cut Tape (CT)
749-CMA02040X5609GB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMA02040X5609GB300
Description
CMA 0204 2% BL 56R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 Ohms ±2% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0204
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,24200€ 2,42
25€ 0,20560€ 5,14
50€ 0,18240€ 9,12
100€ 0,16260€ 16,26
250€ 0,14088€ 35,22
500€ 0,12732€ 63,66
1 000€ 0,11576€ 115,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,10091€ 302,73
6 000€ 0,09333€ 559,98
9 000€ 0,08943€ 804,87
15 000€ 0,08503€ 1 275,45
21 000€ 0,08240€ 1 730,40
30 000€ 0,07984€ 2 395,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140