



CMA02040X3301GB300 | |
|---|---|
DigiKey Part Number | CMA-3.3KTR-ND - Tape & Reel (TR) CMA-3.3KCT-ND - Cut Tape (CT) CMA-3.3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X3301GB300 |
Description | RES SMD 3.3K OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X3301GB300 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,24200 | € 2,42 |
| 25 | € 0,20560 | € 5,14 |
| 50 | € 0,18240 | € 9,12 |
| 100 | € 0,16260 | € 16,26 |
| 250 | € 0,14088 | € 35,22 |
| 500 | € 0,12732 | € 63,66 |
| 1 000 | € 0,11576 | € 115,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10091 | € 302,73 |
| 6 000 | € 0,09333 | € 559,98 |
| 9 000 | € 0,08943 | € 804,87 |
| 15 000 | € 0,08503 | € 1 275,45 |
| 21 000 | € 0,08240 | € 1 730,40 |
| 30 000 | € 0,07984 | € 2 395,20 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

