
CCF5518K2FKE36 | |
|---|---|
DigiKey Part Number | 749-CCF5518K2FKE36TR-ND - Tape & Reel (TR) 749-CCF5518K2FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF5518K2FKE36 |
Description | RES 18.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10100 | € 1,01 |
| 25 | € 0,08480 | € 2,12 |
| 50 | € 0,07500 | € 3,75 |
| 100 | € 0,06640 | € 6,64 |
| 250 | € 0,05696 | € 14,24 |
| 500 | € 0,05104 | € 25,52 |
| 1 000 | € 0,04599 | € 45,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03700 | € 185,00 |
| 10 000 | € 0,03406 | € 340,60 |
| 15 000 | € 0,03255 | € 488,25 |
| 25 000 | € 0,03084 | € 771,00 |
| 35 000 | € 0,02982 | € 1 043,70 |
| 50 000 | € 0,02882 | € 1 441,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

