
CCF55121RFKE36 | |
|---|---|
DigiKey Part Number | 749-2064-2-ND - Tape & Reel (TR) 749-2064-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF55121RFKE36 |
Description | RES 121 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10000 | € 1,00 |
| 25 | € 0,08440 | € 2,11 |
| 50 | € 0,07440 | € 3,72 |
| 100 | € 0,06590 | € 6,59 |
| 250 | € 0,05652 | € 14,13 |
| 500 | € 0,05064 | € 25,32 |
| 1 000 | € 0,04562 | € 45,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03671 | € 183,55 |
| 10 000 | € 0,03379 | € 337,90 |
| 15 000 | € 0,03229 | € 484,35 |
| 25 000 | € 0,03059 | € 764,75 |
| 35 000 | € 0,02958 | € 1 035,30 |
| 50 000 | € 0,02859 | € 1 429,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

