
ACASA4701S4701P1AT | |
|---|---|
DigiKey Part Number | 749-ACASA4701S4701P1ATTR-ND - Tape & Reel (TR) 749-ACASA4701S4701P1ATCT-ND - Cut Tape (CT) 749-ACASA4701S4701P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA4701S4701P1AT |
Description | ACAS 0612 4K7 S 4K7 AT P1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications Automotive AEC-Q200, Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±0.1% | Supplier Device Package 1206 |
Number of Resistors 4 | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.022" (0.55mm) |
Resistor-Ratio-Drift ±15ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,64300 | € 6,43 |
| 25 | € 0,55040 | € 13,76 |
| 50 | € 0,49240 | € 24,62 |
| 100 | € 0,44310 | € 44,31 |
| 250 | € 0,38904 | € 97,26 |
| 500 | € 0,35520 | € 177,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32640 | € 326,40 |
| 2 000 | € 0,30196 | € 603,92 |
| 3 000 | € 0,28940 | € 868,20 |
| 5 000 | € 0,27519 | € 1 375,95 |
| 7 000 | € 0,26672 | € 1 867,04 |
| 10 000 | € 0,25845 | € 2 584,50 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |



