100, 300 Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100, 300 Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA100023000P100

DigiKey Part Number
ACASA-100/300-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACASA100023000P100
Description
RES ARRAY 4 RES MULT OHM 1206
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
100, 300 Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA100023000P100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay
Power Per Element
100mW
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
100, 300
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±0.5%
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,23177€ 231,77
Manufacturers Standard Package
Unit Price without VAT:€ 0,23177
Unit Price with VAT:€ 0,28276