Upgrade
Upgrade
Upgrade

VJ2225Y474KBBAT4X | |
|---|---|
DigiKey Part Number | 720-1088-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2225Y474KBBAT4X |
Description | CAP CER 0.47UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y474KBBAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.226" L x 0.250" W (5.74mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2225Y474JBBAT4X | Vishay Vitramon | 0 | VJ2225Y474JBBAT4X-ND | € 1,93889 | Upgrade |
| VJ2225Y474JBCAT4X | Vishay Vitramon | 0 | VJ2225Y474JBCAT4X-ND | € 2,47309 | Upgrade |
| VJ2225Y474KBCAT4X | Vishay Vitramon | 0 | VJ2225Y474KBCAT4X-ND | € 2,00445 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,57302 | € 1 573,02 |
| Unit Price without VAT: | € 1,57302 |
|---|---|
| Unit Price with VAT: | € 1,91908 |


