820 pF ±20% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2220Y821MXUSTX1

DigiKey Part Number
720-VJ2220Y821MXUSTX1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2220Y821MXUSTX1
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±20% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low Dissipation Factor
Series
Ratings
X1
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,71926€ 1 438,52
Unit Price without VAT:€ 0,71926
Unit Price with VAT:€ 0,87750