Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ2220Y683KBCAT4X | |
|---|---|
DigiKey Part Number | VJ2220Y683KBCAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2220Y683KBCAT4X |
Description | CAP CER 0.068UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y683KBCAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.226" L x 0.200" W (5.74mm x 5.08mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2220Y683JBCAT4X | Vishay Vitramon | 0 | VJ2220Y683JBCAT4X-ND | € 1,55107 | Upgrade |
| VJ2220Y683JBEAT4X | Vishay Vitramon | 0 | VJ2220Y683JBEAT4X-ND | € 1,55107 | Upgrade |
| VJ2220Y683JBGAT4X | Vishay Vitramon | 0 | VJ2220Y683JBGAT4X-ND | € 1,72457 | Upgrade |
| VJ2220Y683JBLAT4X | Vishay Vitramon | 0 | VJ2220Y683JBLAT4X-ND | € 1,55107 | Upgrade |
| VJ2220Y683JBPAT4X | Vishay Vitramon | 0 | VJ2220Y683JBPAT4X-ND | € 1,41042 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,25677 | € 2 513,54 |
| Unit Price without VAT: | € 1,25677 |
|---|---|
| Unit Price with VAT: | € 1,53326 |


