Parametric Equivalent

VJ2220Y332MXUSTX2A | |
|---|---|
DigiKey Part Number | 720-VJ2220Y332MXUSTX2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2220Y332MXUSTX2A |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Dissipation Factor |
Series | Ratings X2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2220Y332MXUSTX2 | Vishay Vitramon | 0 | 720-VJ2220Y332MXUSTX2TR-ND | € 0,84697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,92558 | € 1 851,16 |
| Unit Price without VAT: | € 0,92558 |
|---|---|
| Unit Price with VAT: | € 1,12921 |


