
VJ2220Y102KXGTW1HV | |
|---|---|
DigiKey Part Number | 720-VJ2220Y102KXGTW1HVTR-ND - Tape & Reel (TR) 720-VJ2220Y102KXGTW1HVCT-ND - Cut Tape (CT) 720-VJ2220Y102KXGTW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y102KXGTW1HV |
Description | CAP CERAMIC 1NF 1KV X7R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 nF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.200" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,63600 | € 6,36 |
| 50 | € 0,49780 | € 24,89 |
| 100 | € 0,45510 | € 45,51 |
| 500 | € 0,38336 | € 191,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36117 | € 361,17 |
| 2 000 | € 0,34289 | € 685,78 |
| 3 000 | € 0,33374 | € 1 001,22 |
| 5 000 | € 0,32359 | € 1 617,95 |
| 7 000 | € 0,31766 | € 2 223,62 |
| 10 000 | € 0,31195 | € 3 119,50 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

