
VJ2220A681JXUSTX1A | |
|---|---|
DigiKey Part Number | 720-VJ2220A681JXUSTX1ATR-ND - Tape & Reel (TR) 720-VJ2220A681JXUSTX1ACT-ND - Cut Tape (CT) 720-VJ2220A681JXUSTX1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220A681JXUSTX1A |
Description | CAP CER 680PF 250VAC C0G/NP0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Dissipation Factor |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,64000 | € 2,64 |
| 10 | € 1,84000 | € 18,40 |
| 50 | € 1,51980 | € 75,99 |
| 100 | € 1,42090 | € 142,09 |
| 500 | € 1,25340 | € 626,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,20155 | € 1 201,55 |
| 2 000 | € 1,15885 | € 2 317,70 |
| 3 000 | € 1,13746 | € 3 412,38 |
| 5 000 | € 1,11375 | € 5 568,75 |
| 7 000 | € 1,09988 | € 7 699,16 |
| Unit Price without VAT: | € 2,64000 |
|---|---|
| Unit Price with VAT: | € 3,22080 |

