
VJ2220A332JXEAT | |
|---|---|
DigiKey Part Number | 720-1156-2-ND - Tape & Reel (TR) 720-1156-1-ND - Cut Tape (CT) 720-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220A332JXEAT |
Description | CAP CER 3300PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220A332JXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,19300 | € 11,93 |
| 50 | € 0,96540 | € 48,27 |
| 100 | € 0,89480 | € 89,48 |
| 500 | € 0,77556 | € 387,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,73866 | € 738,66 |
| 2 000 | € 0,70828 | € 1 416,56 |
| 3 000 | € 0,69305 | € 2 079,15 |
| 5 000 | € 0,67618 | € 3 380,90 |
| 7 000 | € 0,66631 | € 4 664,17 |
| 10 000 | € 0,65682 | € 6 568,20 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,15940 |

