470 pF ±10% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2008Y471KXUSTX1

DigiKey Part Number
720-1582-2-ND - Tape & Reel (TR)
720-1582-1-ND - Cut Tape (CT)
720-1582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2008Y471KXUSTX1
Description
CAP CER 470PF 250VAC X7R 2008
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2008Y471KXUSTX1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2008 (5020 Metric)
Capacitance
Size / Dimension
0.200" L x 0.080" W (5.08mm x 2.03mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 053
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,79000€ 1,79
10€ 1,20900€ 12,09
50€ 0,97880€ 48,94
100€ 0,90740€ 90,74
500€ 0,78700€ 393,50
1 000€ 0,74971€ 749,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,71901€ 1 438,02
4 000€ 0,69373€ 2 774,92
6 000€ 0,68106€ 4 086,36
10 000€ 0,66701€ 6 670,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,79000
Unit Price with VAT:€ 2,18380