
VJ2008Y471KWUSTX1 | |
|---|---|
DigiKey Part Number | 720-VJ2008Y471KWUSTX1TR-ND - Tape & Reel (TR) 720-VJ2008Y471KWUSTX1CT-ND - Cut Tape (CT) 720-VJ2008Y471KWUSTX1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2008Y471KWUSTX1 |
Description | CAP CER 470PF 250VAC X7R 2008 FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2008 (5020 Metric) |
Tolerance ±10% | Size / Dimension 0.200" L x 0.080" W (5.08mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,11000 | € 2,11 |
| 10 | € 1,44300 | € 14,43 |
| 50 | € 1,17840 | € 58,92 |
| 100 | € 1,09640 | € 109,64 |
| 500 | € 0,95788 | € 478,94 |
| 1 000 | € 0,91499 | € 914,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,87968 | € 1 759,36 |
| 4 000 | € 0,85061 | € 3 402,44 |
| 6 000 | € 0,83604 | € 5 016,24 |
| 10 000 | € 0,81988 | € 8 198,80 |
| Unit Price without VAT: | € 2,11000 |
|---|---|
| Unit Price with VAT: | € 2,57420 |

