VJ2008Y271MXUSTX2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,62107
Datasheet
270 pF ±20% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2008Y271MXUSTX2

DigiKey Part Number
720-VJ2008Y271MXUSTX2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2008Y271MXUSTX2
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 pF ±20% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low Dissipation Factor
Series
Ratings
X2
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2008 (5020 Metric)
Tolerance
±20%
Size / Dimension
0.200" L x 0.080" W (5.08mm x 2.03mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ2008Y271MXUSTX2AVishay Vitramon0720-VJ2008Y271MXUSTX2ATR-ND€ 0,62107Parametric Equivalent
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
2 000€ 0,68219€ 1 364,38
Manufacturers Standard Package
Unit Price without VAT:€ 0,68219
Unit Price with VAT:€ 0,83227