
VJ1825Y102KBGTW1HV | |
|---|---|
DigiKey Part Number | 720-VJ1825Y102KBGTW1HVTR-ND - Tape & Reel (TR) 720-VJ1825Y102KBGTW1HVCT-ND - Cut Tape (CT) 720-VJ1825Y102KBGTW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825Y102KBGTW1HV |
Description | CAP CERAMIC 1NF 1KV X7R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 nF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.248" W (4.50mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68300 | € 6,83 |
| 50 | € 0,53740 | € 26,87 |
| 100 | € 0,49230 | € 49,23 |
| 500 | € 0,41606 | € 208,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39250 | € 392,50 |
| 2 000 | € 0,37310 | € 746,20 |
| 3 000 | € 0,36339 | € 1 090,17 |
| 5 000 | € 0,35262 | € 1 763,10 |
| 7 000 | € 0,34632 | € 2 424,24 |
| 10 000 | € 0,34026 | € 3 402,60 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

