
VJ1825A221JXGTW1HV | |
|---|---|
DigiKey Part Number | 720-VJ1825A221JXGTW1HVTR-ND - Tape & Reel (TR) 720-VJ1825A221JXGTW1HVCT-ND - Cut Tape (CT) 720-VJ1825A221JXGTW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825A221JXGTW1HV |
Description | CAP CERAMIC 220PF 1KV C0G NP0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.248" W (4.50mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,03900 | € 10,39 |
| 50 | € 0,83420 | € 41,71 |
| 100 | € 0,77120 | € 77,12 |
| 500 | € 0,66442 | € 332,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,63137 | € 631,37 |
| 2 000 | € 0,60417 | € 1 208,34 |
| 3 000 | € 0,59054 | € 1 771,62 |
| 5 000 | € 0,57544 | € 2 877,20 |
| 7 000 | € 0,56661 | € 3 966,27 |
| 10 000 | € 0,55811 | € 5 581,10 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |

