Upgrade
Upgrade
Upgrade

VJ1825A102JBCAT4X | |
|---|---|
DigiKey Part Number | VJ1825A102JBCAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1825A102JBCAT4X |
Description | CAP CER 1000PF 200V NP0 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825A102JBCAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.183" L x 0.252" W (4.65mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1825A102JBEAT4X | Vishay Vitramon | 0 | VJ1825A102JBEAT4X-ND | € 1,56931 | Upgrade |
| VJ1825A102JBGAT4X | Vishay Vitramon | 0 | VJ1825A102JBGAT4X-ND | € 1,56931 | Upgrade |
| VJ1825A102JBLAT4X | Vishay Vitramon | 0 | VJ1825A102JBLAT4X-ND | € 1,56931 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,66286 | € 1 662,86 |
| Unit Price without VAT: | € 1,66286 |
|---|---|
| Unit Price with VAT: | € 2,02869 |


